XTR106PA Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-5670
Mfr. Part No.:
XTR106PA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Current

4 → 20 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Loop Supply Voltage

36V

Width

6.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Minimum Loop Supply Voltage

7.5V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy