XTR110KP Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin PDIP
- RS Stock No.:
- 121-8454
- Mfr. Part No.:
- XTR110KP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 121-8454
- Mfr. Part No.:
- XTR110KP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Quiescent Current | 3mA | |
| Span Error | 0.3% | |
| Output Current | 4 → 20 mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Quiescent Current 3mA | ||
Span Error 0.3% | ||
Output Current 4 → 20 mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Length 19.3mm | ||
Width 6.35mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
