AD693AQ Analog Devices, 0 → 20 mA, 4 → 20 mA Current Loop Transmitter 20-Pin CDIP
- RS Stock No.:
- 106-7010
- Mfr. Part No.:
- AD693AQ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 106-7010
- Mfr. Part No.:
- AD693AQ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Quiescent Current | 500µA | |
| Span Error | 0.05% | |
| Output Current | 0 → 20 mA, 4 → 20 mA | |
| Mounting Type | Through Hole | |
| Package Type | CDIP | |
| Pin Count | 20 | |
| Dimensions | 26.92 x 7.87 x 3.56mm | |
| Height | 3.56mm | |
| Length | 26.92mm | |
| Maximum Loop Supply Voltage | 36V | |
| Width | 7.87mm | |
| Maximum Operating Supply Voltage | 36 V | |
| Minimum Loop Supply Voltage | 12V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Quiescent Current 500µA | ||
Span Error 0.05% | ||
Output Current 0 → 20 mA, 4 → 20 mA | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Pin Count 20 | ||
Dimensions 26.92 x 7.87 x 3.56mm | ||
Height 3.56mm | ||
Length 26.92mm | ||
Maximum Loop Supply Voltage 36V | ||
Width 7.87mm | ||
Maximum Operating Supply Voltage 36 V | ||
Minimum Loop Supply Voltage 12V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Non Compliant
- COO (Country of Origin):
- US
