Texas Instruments TPS2096DG4 Power Switch IC 16-Pin, SOIC
- RS Stock No.:
- 423-096P
- Mfr. Part No.:
- TPS2096DG4
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 25 units (supplied in a tube)*
£44.45
(exc. VAT)
£53.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 45 | £1.778 |
| 50 - 95 | £1.52 |
| 100 - 245 | £1.436 |
| 250 + | £1.356 |
*price indicative
- RS Stock No.:
- 423-096P
- Mfr. Part No.:
- TPS2096DG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
