Pico Technology Current Clamp
- RS Stock No.:
- 898-6808
- Mfr. Part No.:
- TA009
- Brand:
- Pico Technology
Stock information currently inaccessible
- RS Stock No.:
- 898-6808
- Mfr. Part No.:
- TA009
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Maximum Conductor Size | 9mm | |
| Maximum Bandwidth | 20kHz | |
| Bandwidth | 20kHz | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Maximum Conductor Size 9mm | ||
Maximum Bandwidth 20kHz | ||
Bandwidth 20kHz | ||
- COO (Country of Origin):
- TW
Pico Technology Current Probe
The Pico Technology is a current probe that can measure currents from 10mA up to 60A with a switch-selectable high and low range. When measuring DC current, a simple push-button is included for zero adjustments. This current probe is equipped with 4mm connectors compatible with multimeters.
Features and Benefits
Input ranges (DC): low (1mV/10mA) 10mA to 20A
high (1mV/100mA): 100mA to 60A
Input ranges (AC RMS): low (1mV/10mA) 10mA to 20A
Input ranges (AC RMS): low (1mV/10mA) 10mA to 20A
high (1mV/100mA) 100mA to 60A
AC frequency range up to 20kHz
Maximum conductor size 9mm
Output connectors 4mm banana plugs
Operating environment 0 to +50 °C, 70% RH
Battery type 9 VDC NEDA 1604, 6F22, 006P
Battery life 100 hours typical with alkaline
AC frequency range up to 20kHz
Maximum conductor size 9mm
Output connectors 4mm banana plugs
Operating environment 0 to +50 °C, 70% RH
Battery type 9 VDC NEDA 1604, 6F22, 006P
Battery life 100 hours typical with alkaline
