Chauvin Arnoux A100 Multimeter Current Clamp Adapter, AC Adapter, 3000A ac AC Max, Current Output
- RS Stock No.:
- 799-9045
- Mfr. Part No.:
- P01120508
- Brand:
- Chauvin Arnoux
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£674.15
(exc. VAT)
£808.98
(inc. VAT)
- RS Stock No.:
- 799-9045
- Mfr. Part No.:
- P01120508
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC | |
| Maximum AC Current | 3000A ac | |
| Best Accuracy | ≤ 1 % | |
| Safety Category | CAT III 1000 V | |
| Output Type | Current | |
| Connector Type | 4 mm Plug | |
| Battery Type | 9V | |
| Battery Life | 150 h, 1000 h | |
| Cable Length Extended | 1m | |
| Maximum Operating Temperature | +55°C | |
| Model Number p | A100 | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC | ||
Maximum AC Current 3000A ac | ||
Best Accuracy ≤ 1 % | ||
Safety Category CAT III 1000 V | ||
Output Type Current | ||
Connector Type 4 mm Plug | ||
Battery Type 9V | ||
Battery Life 150 h, 1000 h | ||
Cable Length Extended 1m | ||
Maximum Operating Temperature +55°C | ||
Model Number p A100 | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

