Chauvin Arnoux MA100 Current Probe, AC Adapter, 300A ac AC Max, Current Output
- RS Stock No.:
- 740-6537
- Mfr. Part No.:
- P01120563
- Brand:
- Chauvin Arnoux
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£359.38
(exc. VAT)
£431.26
(inc. VAT)
- RS Stock No.:
- 740-6537
- Mfr. Part No.:
- P01120563
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC | |
| Maximum AC Current | 300A ac | |
| Best Accuracy | ±1 % | |
| Maximum Conductor Size | 170mm | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Output Type | Current | |
| Connector Type | 4 mm Plug | |
| Battery Type | 9V | |
| Battery Life | 100 h | |
| Cable Length Extended | 2m | |
| Maximum Operating Temperature | +55°C | |
| Model Number p | MA100 | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 1000 V, 600 V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC | ||
Maximum AC Current 300A ac | ||
Best Accuracy ±1 % | ||
Maximum Conductor Size 170mm | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Output Type Current | ||
Connector Type 4 mm Plug | ||
Battery Type 9V | ||
Battery Life 100 h | ||
Cable Length Extended 2m | ||
Maximum Operating Temperature +55°C | ||
Model Number p MA100 | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 1000 V, 600 V | ||
Safety Category Level CAT III, CAT IV | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Chauvin Arnoux MA100 Current Probe 3000A ac AC Max, Current Output
- Chauvin Arnoux MiniFlex MA200 Current Probe Current Output
- Chauvin Arnoux MiniFlex MA200 Current Probe Current Output - UKAS
- Chauvin Arnoux MiniFlex MA200 Current Probe Current Output - RSCAL
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA ac AC Max, Current Output
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA ac AC Max, Current Output - RSCAL
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA ac AC Max, Current Output - UKAS
- Extech PQ34-2 Current Probe & Clamp 200 A ac AC Max, Current Output

