Chauvin Arnoux MiniFlex MA200 Current Probe, 300 A AC Max, Current Output, UKAS

Subtotal (1 unit)*

£590.92

(exc. VAT)

£709.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£590.92

*price indicative

RS Stock No.:
735-6212
Mfr. Part No.:
P01120571
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Current Probe

Maximum AC Current

300A

Accuracy

±1 % + 0.3 A

Maximum Conductor Size

250mm

Output Type

Current

Cable Length

2m

Connector Type

BNC

Battery Life

100h

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 61010

Model Number

MiniFlex MA200

Calibrated

UKAS

Safety Category Voltage

1kV

Safety Category Level

CAT III, CAT IV

RoHS Status: Exempt

COO (Country of Origin):
FR

Chauvin Arnoux MiniFLEX™ MA200 Series Insulated Current Probes


The MA200 insulated current probes are equipped with a BNC output and can be connected to all types of oscilloscopes. They offer high bandwidth and are particularly suitable for viewing transient signals. The MA200 models can notably be used to display the control signals, the thyristor trigger current or the output signal of a power electronics power supply.

Large measurement range from 0.5 A to 30 A / 0.5 A to 300 A

Excellent linearity, low phase shift

600 V CAT IV or 1,000 V CAT III

Flexible and lightweight

Models for multimeters, loggers or oscilloscopes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy