Chauvin Arnoux A100 Multimeter Current Clamp Adapter, AC Adapter, 3kA ac AC Max, Current Output

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
740-6515
Mfr. Part No.:
P01120506
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Adapter Type

AC

Maximum AC Current

3kA ac

Best Accuracy

±1 %

Maximum Conductor Size

45cm

Safety Category

CAT III 1000 V, CAT IV 600 V

Output Type

Current

Connector Type

4 mm Plug

Battery Type

9V

Battery Life

150 h

Cable Length Extended

2m

Model Number p

A100

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

RoHS Status: Not Applicable

COO (Country of Origin):
FR