LEM Heme 60.95.44.000.0 Multimeter Current Clamp Adapter, 200A DC Max, AC/DC Adapter, 200A ac AC Max, Current Output
- RS Stock No.:
- 839-369
- Mfr. Part No.:
- 60.95.44.000.0
- Brand:
- LEM Heme
Stock information currently inaccessible
- RS Stock No.:
- 839-369
- Mfr. Part No.:
- 60.95.44.000.0
- Brand:
- LEM Heme
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM Heme | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 200A | |
| Maximum AC Current | 200A ac | |
| Best Accuracy | ±1% + 0.3 A | |
| Resolution | 10 mA | |
| Maximum Conductor Size | 19mm | |
| Safety Category | CAT III 300 V | |
| Output Type | Current | |
| Connector Type | Plug | |
| Battery Type | 9V | |
| Battery Life | 50 h | |
| Cable Length Extended | 1.5m | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | 60.95.44.000.0 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand LEM Heme | ||
Adapter Type AC/DC | ||
Maximum DC Current 200A | ||
Maximum AC Current 200A ac | ||
Best Accuracy ±1% + 0.3 A | ||
Resolution 10 mA | ||
Maximum Conductor Size 19mm | ||
Safety Category CAT III 300 V | ||
Output Type Current | ||
Connector Type Plug | ||
Battery Type 9V | ||
Battery Life 50 h | ||
Cable Length Extended 1.5m | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Model Number p 60.95.44.000.0 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 300V | ||
RoHS Status: Not Applicable
