EPSON 32MHz Crystal Unit ±10ppm TSX-3225 4-Pin 3.2 x 2.5 x 0.6mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
904-7550
Mfr. Part No.:
X1E000021016412
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

TSX-3225

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.6mm

Dimensions

3.2 x 2.5 x 0.6mm

Frequency Tolerance

±10ppm

Series Resistance

40Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C