- RS Stock No.:
- 838-6359P
- Mfr. Part No.:
- XRCGB32M000F2P00R0
- Brand:
- Murata
4385 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.244
(exc. VAT)
£0.293
(inc. VAT)
Units | Per unit |
5 + | £0.244 |
- RS Stock No.:
- 838-6359P
- Mfr. Part No.:
- XRCGB32M000F2P00R0
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XRCGB SMT Crystal Resonators
The Murata XCRGB Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing there use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz. Typical applications for these XRCGB crystal resonators include PCs, visual equipment and small portable equipment.
Crystal Resonators
These Hybrid Crystal Resonators are small size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased within the packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32MHz |
Mounting Type | Surface Mount |
Load Capacitance | 6pF |
Package Type | Cap Chip |
Pin Count | 3 |
Length | 2mm |
Width | 1.6mm |
Height | 0.7mm |
Dimensions | 2 x 1.6 x 0.7mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±20ppm |
Series Resistance | 100Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 838-6359P
- Mfr. Part No.:
- XRCGB32M000F2P00R0
- Brand:
- Murata