Epson 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 2.05 x 1.2 x 0.6mm
- RS Stock No.:
- 827-4827
- Mfr. Part No.:
- X1A000061000812
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-4827
- Mfr. Part No.:
- X1A000061000812
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12.5pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 2.05mm | |
| Width | 1.2mm | |
| Height | 0.6mm | |
| Dimensions | 2.05 x 1.2 x 0.6mm | |
| Frequency Tolerance | ±20ppm, ±30ppm | |
| Series Resistance | 90kΩ | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12.5pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 2.05mm | ||
Width 1.2mm | ||
Height 0.6mm | ||
Dimensions 2.05 x 1.2 x 0.6mm | ||
Frequency Tolerance ±20ppm, ±30ppm | ||
Series Resistance 90kΩ | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
