QT Quarztechnik 12MHz Crystal ±10ppm SMD 4-Pin 5.2 x 3.4 x 1mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
815-0305
Mfr. Part No.:
QTC5A12.0000FDT1I20R
Brand:
QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all

Brand

QT Quarztechnik

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

5.2mm

Width

3.4mm

Height

1mm

Dimensions

5.2 x 3.4 x 1mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

90Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN