QT Quarztechnik 24MHz Crystal ±10ppm SMD 4-Pin 7.2 x 5.2 x 1.1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-0197
Mfr. Part No.:
QTC7A24.0000FDT1I20R
Brand:
QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all

Brand

QT Quarztechnik

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

7.2mm

Width

5.2mm

Height

1.1mm

Dimensions

7.2 x 5.2 x 1.1mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

30Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN