QT Quarztechnik 27MHz Crystal ±10ppm SMD 4-Pin 7.2 x 5.2 x 1.1mm
- RS Stock No.:
- 815-0194
- Mfr. Part No.:
- QTC7A27.0000FDT1I20R
- Brand:
- QT Quarztechnik
Subtotal (1 bag of 5 units)*
£1.97
(exc. VAT)
£2.365
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.394 | £1.97 |
*price indicative
- RS Stock No.:
- 815-0194
- Mfr. Part No.:
- QTC7A27.0000FDT1I20R
- Brand:
- QT Quarztechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QT Quarztechnik | |
| Standard Frequency | 27MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 7.2mm | |
| Width | 5.2mm | |
| Height | 1.1mm | |
| Dimensions | 7.2 x 5.2 x 1.1mm | |
| Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Series Resistance | 30Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand QT Quarztechnik | ||
Standard Frequency 27MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 7.2mm | ||
Width 5.2mm | ||
Height 1.1mm | ||
Dimensions 7.2 x 5.2 x 1.1mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±20ppm | ||
Series Resistance 30Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
QTC7A
Crystals 7x5mm Ceramic case
