QANTEK 8MHz Crystal ±20ppm SMD 4-Pin 6 x 3.5 x 1.1mm
- RS Stock No.:
- 814-9790
- Mfr. Part No.:
- QC6CA8.00000F12B23R
- Brand:
- QANTEK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-9790
- Mfr. Part No.:
- QC6CA8.00000F12B23R
- Brand:
- QANTEK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 8MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.1mm | |
| Dimensions | 6 x 3.5 x 1.1mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 8MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.1mm | ||
Dimensions 6 x 3.5 x 1.1mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
QC6CA
Crystals 6x3.6mm Ceramic case
