QANTEK 24MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.1mm
- RS Stock No.:
- 814-9712
- Mfr. Part No.:
- QC7CA24.0000F18B23R
- Brand:
- QANTEK
Subtotal (1 bag of 5 units)*
£1.43
(exc. VAT)
£1.715
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.286 | £1.43 |
*price indicative
- RS Stock No.:
- 814-9712
- Mfr. Part No.:
- QC7CA24.0000F18B23R
- Brand:
- QANTEK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 24MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.1mm | |
| Dimensions | 7 x 5 x 1.1mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 24MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.1mm | ||
Dimensions 7 x 5 x 1.1mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
