QANTEK 14.7456MHz Crystal ±10ppm SMD 4-Pin 7 x 5 x 1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
814-9633
Mfr. Part No.:
QC7A14.7456F12B12R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1mm

Dimensions

7 x 5 x 1mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

45Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN