QANTEK 32MHz Crystal ±10ppm SMD 4-Pin 1.6 x 1.2 x 0.4mm
- RS Stock No.:
- 814-9605
- Mfr. Part No.:
- QC1632.0000F08B12R
- Brand:
- QANTEK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-9605
- Mfr. Part No.:
- QC1632.0000F08B12R
- Brand:
- QANTEK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | QANTEK | |
Standard Frequency | 32MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 8pF | |
Package Type | SMD | |
Pin Count | 4 | |
Length | 1.6mm | |
Width | 1.2mm | |
Height | 0.4mm | |
Dimensions | 1.6 x 1.2 x 0.4mm | |
Frequency Tolerance | ±10ppm | |
Frequency Stability | ±20ppm | |
Series Resistance | 100Ω | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand QANTEK | ||
Standard Frequency 32MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 0.4mm | ||
Dimensions 1.6 x 1.2 x 0.4mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±20ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
QC16
Crystals 1.6x1.2mm Ceramic case