QANTEK 27.12MHz Crystal ±10ppm SMD 4-Pin 1.6 x 1.2 x 0.4mm

Bulk discount available

Subtotal (1 bag of 5 units)*

£4.41

(exc. VAT)

£5.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
5 - 20£0.882£4.41
25 - 45£0.874£4.37
50 - 245£0.858£4.29
250 - 495£0.752£3.76
500 +£0.732£3.66

*price indicative

Packaging Options:
RS Stock No.:
814-9601
Mfr. Part No.:
QC1627.1200F08B12R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

27.12MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

1.6mm

Width

1.2mm

Height

0.4mm

Dimensions

1.6 x 1.2 x 0.4mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

120Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN