QANTEK 24MHz Crystal ±10ppm SMD 4-Pin 1.6 x 1.2 x 0.4mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-9598
Mfr. Part No.:
QC1624.0000F08B12R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

1.6mm

Width

1.2mm

Height

0.4mm

Dimensions

1.6 x 1.2 x 0.4mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

120Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN