QANTEK 14.3182MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- RS Stock No.:
- 814-9437
- Mfr. Part No.:
- QCL14.31818F18B23B
- Brand:
- QANTEK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-9437
- Mfr. Part No.:
- QCL14.31818F18B23B
- Brand:
- QANTEK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 14.3182MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49/U-S | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 3.5mm | |
| Dimensions | 11.05 x 4.65 x 3.5mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 14.3182MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49/U-S | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 3.5mm | ||
Dimensions 11.05 x 4.65 x 3.5mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
QCL
Crystals Through Hole
