Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
IQD 20MHz Crystal ±30ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
RS Stock No.:
814-1831
Mfr. Part No.:
20.0MHz HC49/4H 30/50/-40+85°C/12pF
Brand:
IQD
Technical Reference (1)
View all Crystal Units
Discontinued product
RS Stock No.:
814-1831
Mfr. Part No.:
20.0MHz HC49/4H 30/50/-40+85°C/12pF
Brand:
IQD
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
HC49/4H IQD
Crystals Through Hole
Attribute
Value
Standard Frequency
20MHz
Mounting Type
Through Hole
Load Capacitance
12pF
Package Type
HC-49
Pin Count
2
Length
11.05mm
Width
4.65mm
Height
13.46mm
Dimensions
11.05 x 4.65 x 13.46mm
Frequency Tolerance
±30ppm
Frequency Stability
±200ppm
Series Resistance
35Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C