IQD 2MHz Crystal Unit ±50ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
- RS Stock No.:
- 814-1691
- Mfr. Part No.:
- 2.0MHz HC49 50/100/0+50°C/20pF
- Brand:
- IQD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-1691
- Mfr. Part No.:
- 2.0MHz HC49 50/100/0+50°C/20pF
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 2MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 20pF | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 13.46mm | |
| Dimensions | 11.05 x 4.65 x 13.46mm | |
| Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±200ppm | |
| Series Resistance | 600Ω | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 2MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 20pF | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 13.46mm | ||
Dimensions 11.05 x 4.65 x 13.46mm | ||
Frequency Tolerance ±50ppm | ||
Frequency Stability ±200ppm | ||
Series Resistance 600Ω | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN

