QANTEK 18.432MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
813-6129
Mfr. Part No.:
QC5CB18.4320F18B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

18.432MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Length

5mm

Width

3.2mm

Height

1.1mm

Dimensions

5 x 3.2 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

30Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN