QANTEK 27MHz Crystal ±20ppm SMD 4-Pin 6 x 3.5 x 1.1mm
- RS Stock No.:
- 813-5961
- Mfr. Part No.:
- QC6CA27.0000F12B23R
- Brand:
- QANTEK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-5961
- Mfr. Part No.:
- QC6CA27.0000F12B23R
- Brand:
- QANTEK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | QANTEK | |
Standard Frequency | 27MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 12pF | |
Package Type | SMD | |
Pin Count | 4 | |
Length | 6mm | |
Width | 3.5mm | |
Height | 1.1mm | |
Dimensions | 6 x 3.5 x 1.1mm | |
Frequency Tolerance | ±20ppm | |
Frequency Stability | ±30ppm | |
Series Resistance | 30Ω | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand QANTEK | ||
Standard Frequency 27MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.1mm | ||
Dimensions 6 x 3.5 x 1.1mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 30Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
QC6CA
Crystals 6x3.6mm Ceramic case