MtronPTI 16.384MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-7828
Mfr. Part No.:
M1253-2JJ08-16.384MHZ
Brand:
MtronPTI
Find similar products by selecting one or more attributes.
Select all

Brand

MtronPTI

Standard Frequency

16.384MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.8mm

Dimensions

3.2 x 2.5 x 0.8mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN