Interquip 14.3182MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-2775
Mfr. Part No.:
5UEA14318123TF80Q3
Brand:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Standard Frequency

14.3182MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1mm

Dimensions

7 x 5 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Maximum Operating Temperature

+70°C, +85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN