Interquip 8MHz Crystal Unit ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- RS Stock No.:
- 810-2662
- Mfr. Part No.:
- 5VEA08000123TF80Q3
- Brand:
- Interquip
Bulk discount available
Subtotal (1 bag of 5 units)*
£5.02
(exc. VAT)
£6.025
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.004 | £5.02 |
| 50 - 245 | £0.846 | £4.23 |
| 250 - 495 | £0.726 | £3.63 |
| 500 - 995 | £0.624 | £3.12 |
| 1000 + | £0.608 | £3.04 |
*price indicative
- RS Stock No.:
- 810-2662
- Mfr. Part No.:
- 5VEA08000123TF80Q3
- Brand:
- Interquip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Standard Frequency | 8MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1mm | |
| Dimensions | 6 x 3.5 x 1mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 80Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C, +85°C | |
Select all | ||
|---|---|---|
Brand Interquip | ||
Standard Frequency 8MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1mm | ||
Dimensions 6 x 3.5 x 1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 80Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C, +85°C | ||
- COO (Country of Origin):
- CN
SMAC-6035B

Crystals 6x3.6mm Ceramic case
