Interquip 8.192MHz Crystal Unit ±30ppm SMD 2-Pin 6 x 3.5 x 1mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
810-2656
Mfr. Part No.:
5VFA08192123TF80Q3
Brand:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Standard Frequency

8.192MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

2

Length

6mm

Width

3.5mm

Height

1mm

Dimensions

6 x 3.5 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C, +85°C

COO (Country of Origin):
CN

SMAC-6035A



Crystals 6x3.6mm Ceramic case