IQD 26MHz Crystal ±20ppm 2x1.6mm SMD 4-Pin 2 x 1.6 x 0.5mm
- RS Stock No.:
- 796-1561
- Mfr. Part No.:
- LFXTAL055103R250
- Brand:
- IQD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-1561
- Mfr. Part No.:
- LFXTAL055103R250
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IQD | |
Standard Frequency | 26MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 8pF | |
Package Type | 2x1.6mm SMD | |
Pin Count | 4 | |
Length | 2mm | |
Width | 1.6mm | |
Height | 0.5mm | |
Dimensions | 2 x 1.6 x 0.5mm | |
Frequency Tolerance | ±20ppm | |
Frequency Stability | ±30ppm | |
Series Resistance | 100Ω | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand IQD | ||
Standard Frequency 26MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type 2x1.6mm SMD | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.5mm | ||
Dimensions 2 x 1.6 x 0.5mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
IQXC-42

Crystals 2x1.6mm Ceramic case