- RS Stock No.:
- 753-7089
- Mfr. Part No.:
- 7A-24.000MAHE-T
- Brand:
- TXC
Discontinued product
- RS Stock No.:
- 753-7089
- Mfr. Part No.:
- 7A-24.000MAHE-T
- Brand:
- TXC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
7A
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 1.2mm |
Dimensions | 5 x 3.2 x 1.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS Stock No.:
- 753-7089
- Mfr. Part No.:
- 7A-24.000MAHE-T
- Brand:
- TXC