TXC 12MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm
- RS Stock No.:
- 753-7045
- Mfr. Part No.:
- 7A-12.000MAHE-T
- Brand:
- TXC
Stock information currently inaccessible
- RS Stock No.:
- 753-7045
- Mfr. Part No.:
- 7A-12.000MAHE-T
- Brand:
- TXC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TXC | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.2mm | |
| Dimensions | 5 x 3.2 x 1.2mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TXC | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.2mm | ||
Dimensions 5 x 3.2 x 1.2mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

