Epson 28.636MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
745-7481
Mfr. Part No.:
X1E000021030312
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

28.636MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.6mm

Dimensions

3.2 x 2.5 x 0.6mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C