Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- RS Stock No.:
- 729-3280
- Mfr. Part No.:
- CM7V-T1A 32.768kHz 7pF +/-20ppm TB QA
- Brand:
- Micro Crystal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-3280
- Mfr. Part No.:
- CM7V-T1A 32.768kHz 7pF +/-20ppm TB QA
- Brand:
- Micro Crystal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 7pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 0.65mm | |
| Dimensions | 3.2 x 1.5 x 0.65mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 70kΩ | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 7pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 0.65mm | ||
Dimensions 3.2 x 1.5 x 0.65mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 70kΩ | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CH
