Interquip 4MHz Crystal ±30ppm SMD 4-Pin 10 x 4.5 x 1.6mm
- RS Stock No.:
- 728-8367
- Mfr. Part No.:
- 5HEA04000123TFA5Q3
- Brand:
- Interquip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 728-8367
- Mfr. Part No.:
- 5HEA04000123TFA5Q3
- Brand:
- Interquip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Standard Frequency | 4MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 10mm | |
| Width | 4.5mm | |
| Height | 1.6mm | |
| Dimensions | 10 x 4.5 x 1.6mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 150Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Standard Frequency 4MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 10mm | ||
Width 4.5mm | ||
Height 1.6mm | ||
Dimensions 10 x 4.5 x 1.6mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 150Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN

