Euroquartz 10MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
693-9027
Mfr. Part No.:
10.000MHz MJ/30/30/-40+85/12pF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Dimensions

5 x 3.2 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW