Euroquartz 9.8304MHz Crystal ±30ppm HC-49U 2-Pin 11.5 x 4.9 x 13.6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
693-8721
Mfr. Part No.:
9.8304MHz HC49/30/50/-40+85/18pF/ATF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

9.8304MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49U

Pin Count

2

Length

11.5mm

Width

4.9mm

Height

13.6mm

Dimensions

11.5 x 4.9 x 13.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

35Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN