Hosonic 20MHz Crystal ±20ppm SMD 4-Pin 6 x 3.5 x 1mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
675-4766
Mfr. Part No.:
E6SB20.0000F12M22
Brand:
Hosonic
Find similar products by selecting one or more attributes.
Select all

Brand

Hosonic

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

6mm

Width

3.5mm

Height

1mm

Dimensions

6 x 3.5 x 1mm

Frequency Tolerance

±20ppm

Frequency Stability

±20ppm

Series Resistance

40Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN