Hosonic 20MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1.1mm
- RS Stock No.:
- 675-4728
- Mfr. Part No.:
- E7SB20.0000F16E33
- Brand:
- Hosonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 675-4728
- Mfr. Part No.:
- E7SB20.0000F16E33
- Brand:
- Hosonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hosonic | |
| Standard Frequency | 20MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 16pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.1mm | |
| Dimensions | 7 x 5 x 1.1mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Hosonic | ||
Standard Frequency 20MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.1mm | ||
Dimensions 7 x 5 x 1.1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN

