MERCURY 18.432MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
- RS Stock No.:
- 672-0378
- Mfr. Part No.:
- M49-18.432-18-30/50/4085
- Brand:
- MERCURY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-0378
- Mfr. Part No.:
- M49-18.432-18-30/50/4085
- Brand:
- MERCURY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Standard Frequency | 18.432MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US SMD | |
| Pin Count | 2 | |
| Length | 11.2mm | |
| Width | 4.5mm | |
| Height | 4mm | |
| Dimensions | 11.2 x 4.5 x 4mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Standard Frequency 18.432MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type HC-49-US SMD | ||
Pin Count 2 | ||
Length 11.2mm | ||
Width 4.5mm | ||
Height 4mm | ||
Dimensions 11.2 x 4.5 x 4mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
