MERCURY 27MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
672-0315
Mfr. Part No.:
HUS-27.000-18-30/50/4085
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Standard Frequency

27MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-US

Pin Count

2

Length

10.7mm

Width

4.3mm

Height

3.5mm

Dimensions

10.7 x 4.3 x 3.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C