AKER 11.0592MHz Crystal ±50ppm SMD 4-Pin 7 x 5 x 1.1mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
672-0056
Mfr. Part No.:
C7S-11.0592-12-50100-X1
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

11.0592MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.1mm

Dimensions

7 x 5 x 1.1mm

Frequency Tolerance

±50ppm

Frequency Stability

±100ppm

Series Resistance

60Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW