AKER 24.576MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.60

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 20£0.52£2.60
25 - 95£0.51£2.55
100 - 245£0.498£2.49
250 - 495£0.488£2.44
500 +£0.478£2.39

*price indicative

Packaging Options:
RS Stock No.:
671-9454
Mfr. Part No.:
C6S-24.576-12-3030-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

24.576MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

6mm

Width

3.5mm

Height

1mm

Dimensions

6 x 3.5 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

C6S



Crystals 6x3.6mm Ceramic case