AKER 24MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- RS Stock No.:
- 671-9450
- Mfr. Part No.:
- C6S-24.000-12-3030-X
- Brand:
- AKER
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.27
(exc. VAT)
£9.925
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.654 | £8.27 |
| 25 - 95 | £1.52 | £7.60 |
| 100 - 245 | £1.426 | £7.13 |
| 250 - 495 | £1.268 | £6.34 |
| 500 + | £1.206 | £6.03 |
*price indicative
- RS Stock No.:
- 671-9450
- Mfr. Part No.:
- C6S-24.000-12-3030-X
- Brand:
- AKER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 24MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1mm | |
| Dimensions | 6 x 3.5 x 1mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 24MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1mm | ||
Dimensions 6 x 3.5 x 1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

