Epson 16MHz Crystal ±50ppm SMD 4-Pin 12.7 x 58 x 4.19mm
- RS Stock No.:
- 667-6149
- Mfr. Part No.:
- Q22MA5061031211
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-6149
- Mfr. Part No.:
- Q22MA5061031211
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 20pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 12.7mm | |
| Width | 5.08mm | |
| Height | 4.19mm | |
| Dimensions | 12.7 x 58 x 4.19mm | |
| Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 40Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 20pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 12.7mm | ||
Width 5.08mm | ||
Height 4.19mm | ||
Dimensions 12.7 x 58 x 4.19mm | ||
Frequency Tolerance ±50ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 40Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||

