Fox Electronics 10MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.3mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
648-0137
Mfr. Part No.:
FQ7050B-10.000
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Standard Frequency

10MHz

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.3mm

Dimensions

7 x 5 x 1.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Priced to Clear

Yes

COO (Country of Origin):
CN