Fox Electronics 4MHz Crystal ±30ppm HC-49-ULF 2-Pin 11.05 x 4.65 x 13.46mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
547-5910
Mfr. Part No.:
FOXLF040A
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Standard Frequency

4MHz

Mounting Type

Through Hole

Package Type

HC-49-ULF

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

13.46mm

Dimensions

11.05 x 4.65 x 13.46mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

100Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN