IQD 11.059MHz Crystal ±30ppm 7x5mm SMD 4-Pin 7.5 x 5.2 x 1.4mm
- RS Stock No.:
- 478-9713
- Mfr. Part No.:
- LFXTAL026382
- Brand:
- IQD
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.55
(exc. VAT)
£5.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.91 | £4.55 |
50 - 245 | £0.71 | £3.55 |
250 - 495 | £0.51 | £2.55 |
500 - 995 | £0.46 | £2.30 |
1000 + | £0.438 | £2.19 |
*price indicative
- RS Stock No.:
- 478-9713
- Mfr. Part No.:
- LFXTAL026382
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IQD | |
Standard Frequency | 11.059MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 16pF | |
Package Type | 7x5mm SMD | |
Pin Count | 4 | |
Length | 7.5mm | |
Width | 5.2mm | |
Height | 1.4mm | |
Dimensions | 7.5 x 5.2 x 1.4mm | |
Frequency Tolerance | ±30ppm | |
Frequency Stability | ±50ppm | |
Series Resistance | 0.06kΩ | |
Maximum Operating Temperature | 70°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand IQD | ||
Standard Frequency 11.059MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type 7x5mm SMD | ||
Pin Count 4 | ||
Length 7.5mm | ||
Width 5.2mm | ||
Height 1.4mm | ||
Dimensions 7.5 x 5.2 x 1.4mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 0.06kΩ | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HK
12SMX (B)
Fundamental resonance mode

Crystals 7.5x5mm Ceramic case